Christmas Opening Hours and Delivery Dates here

Bachmann 2707352 Floor Duct Aluminium 3-Chamber 2000x146x17mm

Order Code:

01-3596

Brand: Bachmann MPN: 2707352

Discontinued


The Bachmann 2707352 floor duct is an aluminium anodised conduit measuring 2000 x 146 x 17 mm, designed for efficient wiring and cable management. It is ideal for flush-mount applications, providing a sleek and unobtrusive cable cover solution. The product is suitable for office and commercial environments, ensuring safe and organised flooring installations.
Length 2 m
Colour Aluminium (anodised)
Width 146mm
Type Floor duct
Dim (L x W x H) 2000 x 146 x 17 mm
Height 17mm
Rack size 483 mm (19")

Trustpilot