Christmas Opening Hours and Delivery Dates here

BAAS KR2-MIX Strand Cable Set Black Red Blue Yellow Fine-Stranded CU

Order Code:

08-5144

Brand: BAAS MPN: KR2-MIX EAN-13: 4260258510379

Discontinued


Manufactured by BAAS, the KR2-MIX Strand is a versatile braid wire available in a set featuring black, red, blue, and yellow. It is ideal for internal and switchboard wiring applications, providing reliable performance in electrical systems. This high-quality wiring braid ensures durability and efficient organisation of various wiring tasks.
AWG 20AWG
Number of Cores 1
Type Strand
Cable Diameter 2.4mm
Core layout Fine-wired strands made of blank copper wires
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards VDE 0295 Cl.5 / IEC 60228 cl.5
Test voltage 2000V

Trustpilot