Easter Opening Hours and Delivery Dates here

Amphenol B1121A1-ND3G-1-50 BNC Connector Plug Straight Crimp 50 Ohm

Order Code:

51-1104

Brand: Amphenol MPN: B1121A1-ND3G-1-50 EAN-13: 2050000387456
  • Quickly find another product in this range by Type:

    B1121A1-ND3G-1-50 B1121E1-ND3G-5-50
Qty Unit Price (Ex VAT)
2+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
147 in stock, despatched in 4 working days


  • Cable category: RG 58
  • Connector type: Plug, straight
  • Manufacturer part No.: B1121A1-ND3G-1-50
  • Type: B1121A1-ND3G-1-50
  • Insulation material: POM
  • Cable Ø: 5.6mm
  • Material: Nickel-plated brass
  • Category: BNC connector
  • Connection: Crimp
  • Impedance: 50 Ω
  • Maximum frequenzy: 4 GHz

Supplied without cable.
Type B1121A1-ND3G-1-50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot