B & S Technology LA C 500FK CCTV Camera 5MP IP66 Night Vision 3.6mm

Order Code:

08-5108

Brand: B & S Technology MPN: LA C 500FK EAN-13: 4064161287928

Discontinued


B & S Technology manufactures the LA C 500FK CCTV camera, featuring a resolution of 2592 x 1944 pixels and compatibility with HD-CVI, HD-TVI, and analog systems. This high-definition camera is ideal for video monitoring and security applications. It is commonly used in CCTV systems for comprehensive video surveillance.
Type CCTV camera
IP Rating IP66
Resolution 2592 x 1944 p
Additional IR light Yes
Camera type Bullet camera
CCTV features IR LEDs
Current Consumption 700mA
Depth 157mm
Dimensions (W x H x D) 66 x 70 x 157 mm
Focal Length 3,6 mm
Height 70mm
IR range (max.) 25m
Operating Temperature -10 °C - 50°C
Sensor Size 10.16 mm (1/2.5")
Sensor Type CMOS
Width 66mm

Trustpilot