Christmas Opening Hours and Delivery Dates here
Bürkert 314830 Socket 2518 2-Pin 12-240V 1 piece

Image Representative of Range

Bürkert 314830 Socket 2518 2-Pin 12-240V 1 piece

Order Code:

08-7017

Brand: Bürkert MPN: 314830 EAN-13: 4053913030097
Qty Unit Price (Ex VAT)
1+ £9.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 11/01/2026

Bürkert Socket 314830 2518 features two pins and operates within a voltage range of 12 to 240 volts. This component is designed for reliability and adaptability in various electrical systems. It is typically used in industrial and automation applications requiring robust electrical connections.
Type Socket
Supply Voltage 12 - 240 V
IP Rating IP65/67
Material (details) Housing: Polyamide, contact material: Brass, sealing materials: NBR
Max. operating temperature 90°C
Max. operating voltage 240V
Min. operating temperature -30°C
Min. operating voltage 12V
Number of Pins 2
Operating Temperature -30 up to 90 °C
Permanent current (max.) 1A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot