Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2382-004 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 2382-004 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3470

Brand: B+B Sensors MPN: 0550 2382-004 EAN-13: 2050010163248
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 10/01/2026

The B + B Thermo-Technik 0550 2382-004 Pressure Transducer is a versatile device designed to accurately measure pressure in various applications. It features a robust design suitable for industrial environments, ensuring reliable performance. Typical applications include monitoring air pressure systems and serving as a key component in automation and control processes.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 30bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot