B+B Thermo-Technik 0550 2282-006 Pressure Transducer 2m Cable For Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2282-006 Pressure Transducer 2m Cable For Liquids/Gases

Order Code:

01-3437

Brand: B+B Sensors MPN: 0550 2282-006 EAN-13: 2050010163507
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 2282-006 Pressure transducer is a reliable pressure detector used to measure air pressure accurately. This force sensor is designed for precise applications in industrial and laboratory settings. Ideal for monitoring pressure in various systems, it ensures efficient and safe operation.
Type Pressure transducer
Burst load 180bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Absolute pressure
Operating Voltage 14 - 24 V DC
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot