B+B Thermo-Technik 0550 2282-002 Pressure Transducer 2m Cable For Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2282-002 Pressure Transducer 2m Cable For Liquids/Gases

Order Code:

01-3433

Brand: B+B Sensors MPN: 0550 2282-002 EAN-13: 2050010161688
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 2282-002 pressure transducer is a versatile force detector designed to accurately measure air pressure. This compact and reliable sensor is suitable for various industrial applications where precise pressure measurement is crucial. Typical uses include monitoring systems in HVAC units and controlling pressure in pneumatic equipment.
Type Pressure transducer
Burst load 12bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Absolute pressure
Operating Voltage 14 - 24 V DC
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot