B+B Thermo-Technik 0550 1282-008 Pressure Transducer for Liquids/Gases 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1282-008 Pressure Transducer for Liquids/Gases 2m Cable

Order Code:

01-3274

Brand: B+B Sensors MPN: 0550 1282-008 EAN-13: 2050010161145
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1282-008 pressure transducer is a highly sensitive force detector suitable for precision measurements. It is designed to convert air pressure into an electrical signal for various monitoring applications. Typically used in industrial and environmental settings, this pressure sensor is ideal for controlling and regulation tasks.
Type Pressure transducer
Supply Voltage 14 - 24 V DC
Burst load 48bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot