Easter Opening Hours and Delivery Dates here

Starrett AX5055 FCH0136 Fast Cut Bi-Metal Holesaw 30mm

Order Code:

97-3187

Brand: Starrett MPN: AX5055 EAN-13: 0049659006209
Qty Unit Price (Ex VAT)
1+ £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Starrett Fast Cut Bi-Metal Holesaws combine a new tooth material and a 5.5 TPI/25mm tooth form, with increased resistance to heat and wear. Providing a smoother, faster cut on a wide range of materials, when compared to the previous constant pitch saw.

Specifically suited to cutting stainless and mild steel sheet, they will also cut through tubes with a wall thickness of up to 3mm (1/8in).

Cutting Depth: 41mm.

Starrett FCH0136 Fast Cut Bi Metal Holesaw has the following specification:

Diameter: 30mm (1.3/16in).


Type Holesaw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot