Christmas Opening Hours and Delivery Dates here

AVT100A Torque Wrench 3/8in Drive 2.5-11Nm

Required torque loads are set by turning the sleeve until the required setting is opposite the mark.

All Britool 3/8in Square torque wrenches indicate with touch, sound and sight when the required torque is reached.

This Britool torque wrench range is distinguishable by a length independent mechanism, push through reversible mechanism and a retractable adjustment mechanism, which avoids accidental adjustment. The torque wrench complies with ISO 6789 and is supplied in sturdy plastic storage case.

The Britool BRIAVT100A Torque Wrench 3/8in Drive has the following specifications:
2.5 to 11 Nm.
2- 8 ft.lb
3/8 inch Square Drive.
Length: 12 1/2 inch.

Description Image Product Buy Pricing (Ex VAT) Type
Expert AVT100A Torque Wrench 3/8in Drive 2.5-11Nm
Expert AVT100A Torque Wrench 3/8in Drive 2.5-11Nm
Standard range
Order code: 95-6214
MPN: AVT100A

3 in stock, despatched in 4 working days
1+ £164.00
Price per unit Ex VAT
Wrench
Expert AVT300A Torque Wrench 3/8in Drive 5-33Nm
Expert AVT300A Torque Wrench 3/8in Drive 5-33Nm
Extended range
Order code: 95-6215
MPN: AVT300A

Available to back orderPlease contact us for lead time
1+ £164.00
Price per unit Ex VAT
Wrench


Trustpilot