Avago ACPL-M61L-000E DC In Push-Pull Output Optocoupler 3.75KV SOIC5

Order Code:

75-0235

Brand: Avago MPN: ACPL-M61L-000E

Discontinued


An ultra low power single channel, DC input digital phototransistor optocoupler that utilises an AlGaAs LED optically coupled to an integrated high gain photodetector. Suitable for communications interfaces, microprocessor system interfaces, digital isolation for A/D and D/A convertors.


  • High performance
  • Push-pull output
  • Isolation voltage 3.75kV
  • SO-5 Package
  • Minimum 20kV/µs;s CMR
  • UL Approval
Case Style SO-5
Isolation Voltage 3.75kV
No of Channels 1
Forward Current 8mA

Trustpilot