Easter Opening Hours and Delivery Dates here

Avago ACPL-247-500E DC In Transistor Output Quad Optocoupler 3KV SOIC16

Order Code:

75-0232

Brand: Avago MPN: ACPL-247-500E

Discontinued


A high performance quad channel, DC input, half-pitch phototransistor optocoupler that utilises 4x LEDs optically coupled to 4x phototransistors. Suitable for I/O interfaces, sequence controllers, system appliances, measuring instruments, signal transmission, etc.
  • Isolation voltage 3kV
  • SO-16 Package
  • 50% CTR
  • cUL Approval
Case Style SO-16
No of Channels 4
Current Transfer Ratio Min. 50%
Forward Current 50mA
Isolation Voltage 3kV

Trustpilot