Avago ACPL-227-500E DC In Transistor Output Dual Optocoupler 3KV SOIC8

Order Code:

75-0231

Brand: Avago MPN: ACPL-227-500E

Discontinued


A high performance dual channel, DC input, half-pitch phototransistor optocoupler that utilises 2x LEDs optically coupled to 2x phototransistors. Suitable for I/O interfaces, sequence controllers, system appliances, measuring instruments, signal transmission, etc.
  • Isolation voltage 3kV
  • SO-8 Package
  • 50% CTR
  • cUL Approval
Case Style SO-8
Isolation Voltage 3kV
No of Channels 2
Current Transfer Ratio Min. 50%
Forward Current 50mA

Trustpilot