Avago ACPL-214-500E AC In Transistor Output Optocoupler 3KV SOIC4

Order Code:

75-0229

Brand: Avago MPN: ACPL-214-500E

Discontinued


A high performance single channel, AC input, half-pitch phototransistor optocoupler that utilises 2x LEDs connected inversely parallel that are optically coupled to a phototransistor. Suitable for I/O interfaces, sequence controllers, system appliances, measuring instruments, signal transmission, etc.


  • Isolation voltage 3kV
  • SO-4 Package
  • 20% CTR
  • cUL Approval
Case Style SO-4
Isolation Voltage 3kV
No of Channels 1
Current Transfer Ratio Min. 20%
Forward Current 50mA

Trustpilot