Christmas Opening Hours and Delivery Dates here

Avago ACPL-064L-500E DC In Push-Pull Output Optocoupler 3.75KV SOIC8

Order Code:

75-0234

Brand: Avago MPN: ACPL-064L-500E

Discontinued


An ultra low power dual channel, DC input digital phototransistor optocoupler that utilises 2x AlGaAs LEDs optically coupled to 2x integrated high gain photodetectors. Suitable for communications interfaces, microprocessor system interfaces, digital isolation for A/D and D/A convertors.
  • High performance
  • Push-pull output
  • Isolation voltage 3.75kV
  • SO-8 Package
  • Minimum 20kV/µs;s CMR
  • UL Approval
Case Style SO-8
Isolation Voltage 3.75kV
No of Channels 2
Forward Current 8mA

Trustpilot