The ATP TM-203 is a Water Proof Count Up/Down Timer suitable for use in wet or harsh working environments. It is ideal for the food trade, laboratories, education and industry. The ATP TM-203 is easy to program and has a high-frequency alarm on expiry of count-down times.
- 99mins 99secs x 1 second
- Large 20mm LCD display
- Quick and easy operation with start, stop, reset and numeral keys
- Countdown mode with alarm on expiry
- Countdown can be stopped and restarted at any point
- Memory to store last countdown time setting
- Auto repeat function for countdown
- Count up mode until stopped
- Cumulative count-up function
- Count up can be paused and re-started without losing the cumulative time count
- Lithium battery giving up to 2 years life
- Timer can be mounted on a magnetic surface or suspended using the strap and hook
- Impact resistant and water-proof ABS case with rubber keypad, hook and rear magnet
- Supplied with hanging strap and battery
Please Note: Not Suitable for total immersion.
| Type |
Count up/down timer |
| Display Type |
Digital |
| Measurement Range |
100min |