ATP Hi-accuracy Dual Input K-type Thermometer TK-613

Order Code:

90-6489

Brand: ATP MPN: TK-613

Discontinued


This ATP Hi-Accuracy Dual Input K-Type Thermometer offers a higher accuracy to ±0.15% of reading and fast response times. The dual input K-Type thermometer is ideal for industrial and laboratory use.


  • -200°C to 1372°C x 0.1°C
  • Measures in °C, °F or Kelvin, user selectable
  • Dual Input thermometer accepts 2 inputs
  • Individual measurements or as differential measurements, T1 minus T2
  • Scan function for T1, T2, T1-T2, Max, Hold
  • Sampling rate of 2.5 times per second
  • Over range indication
  • Data hold freezes displayed values
  • Min Max memory since power on or last reset
  • Auto power Off
  • Low battery indication
  • 45mm LCD display with Backlight and function indicators
  • Impact-resistant ABS case with protective rubber holster and flip out stand
  • Supplied with soft carry case, rubber holster, 2 x 950mm bead probes and battery

Trustpilot