ATP DM-921 Auto-Ranging 2000 Count Digital Multimeter

Order Code:

90-6563

Brand: ATP MPN: DM-921

Discontinued


The DM-921 Digital Multimeter is suitable for use by electricians, electronic engineers, general industry and laboratories. It is EN61010-1 CAT III rated with 2000 counts. A single positive action rotary selection and a large high contrast LCD makes this multimeter easy to use.


  • Auto ranging 2,000 counts
  • Range hold with over range indication
  • Data hold
  • Max hold
  • Auto power Off
  • Impact-resistant rubber and ABS plastic case with a flip-out desk stand
  • Single positive rotary selection
  • 34mm LCD display with large digits
  • Auto polarity indication
  • Fast blow fuse for overload protection
  • Low battery indication
  • Supplied with soft zip carry pouch, 2 test leads and battery
  • Supplied with K-Type temperature bead probe
AC Voltage Max 600V
DC Voltage Max 600V
Display Counts 2000
Maximum Resistance 20000000Ω
Frequency Max. 0.01GHz

Trustpilot