Christmas Opening Hours and Delivery Dates here

ATP 6kg Parts Counting Scale HCJ-6

Order Code:

90-6582

Brand: ATP MPN: HCJ-6

Discontinued


Counting scales are typically used to determine the number of parts in a large sample of identical pieces. They determine the number of parts in a sample by weighing the sample, and dividing it by the weight of each individual part. If counting parts by hand is too boring and time consuming, we have the counting scale for you. Counting parts by hand is an error prone process. The right counting scale will not only eliminate errors, it will increase productivity and will reduce your labour costs.

The ATP HCJ-6, 6kg Parts Counting Scale is ideal for inventory control, stocktaking and all other counting applications. They are also ideal for standard weighing applications being robust and suited to harsh industrial environments.

The ATP HCJ-6 has been well made, accurate and very easy to use and represents superb value for money.


  • 3 selectable units: Kg, g, lb, oz
  • Impact-resistant ABS case with stainless steel pan, adjustable feet and level bubble
  • 18mm LCD displays with backlight for total weight, piece weight and piece count
  • Auto backlight when an item is placed on the weighing pan
  • Tare function can be repeated throughout a weighing cycle
  • Plus/minus weighing for check weighing applications
  • Zero function and Stability indicator
  • Accumulation function for adding weighing results
  • Numerical keypad for count setting by quantity or unit weight
  • Parts counting with freely selectable reference quantity of sample pieces
  • Accumulation function for adding parts count results, total accumulated weight and number of counts
  • Audible alarm when exceeding preset upper and lower quantity limits
  • Battery charge condition indicator
  • Supplied with rechargeable battery and AC/DC mains power adaptor
Type Parts counting scale
Resolution 0.1g
Capacity 6kg
Display Type LCD
Height 260mm
Length 300mm
Material Impact-resistant ABS
Power Source Internal rechargeable battery or mains AC
Suitable For Use With standard weighing applications

Trustpilot