ATP 50kg Portable Parts Counting Platform Scale HCG-5

Order Code:

90-6586

Brand: ATP MPN: HCG-5

Discontinued


The ATP HCG-5 is a 50kg Portable Parts Counting Platform Scale that is both robust and portable. It has stainless steel platform and features a remote display head. It can run from either battery or an AC/DC power supply. The ATP HCG-5 is perfectly ideal for general commercial and industrial weighing applications, offices, mail rooms, shipping and receiving.

Counting scales are typically used to determine the number of parts in a large sample of identical pieces. They determine the number of parts in a sample by weighing the sample, and dividing it by the weight of each individual part. If counting parts by hand is too boring and time consuming, we have the counting scale for you. Counting parts by hand is an error prone process. The right counting scale will not only eliminate errors, it will increase productivity and will reduce your labour costs.


  • Weighs in kg, lb
  • Fast stabilisation time of only 2 seconds (approx.)
  • Overload protection to 50% of capacity
  • Silicon rubber non-slip feet
  • Stainless steel pan
  • Impact–resistant ABS plastic display head with 1.5m coiled cable
  • 35mm LCD display with function indicators
  • Tare facility can be actioned several times through a weighing cycle
  • Plus/minus weighing function for QA sample cross checks
  • Parts counting from 25, 50, 75 or 100 sample pieces
  • Auto power Off after 2 minutes of no activity (battery powered only)
  • Supplied with aluminium carry case, battery and AC/DC mains power adaptor
Type Parts counting scale
Resolution 20g
Capacity 50kg
Display Type LCD
Height 275mm
Length 275mm
Material Stainless Steel pan, Impact–resistant ABS plastic head
Power Source PP3 Alkaline Battery or AC/DC Mains Power Adaptor

Trustpilot