ATP 2kg Check Weighing Scale B-2K

Order Code:

90-6576

Brand: ATP MPN: B-2K

Discontinued


Check weighing scales are used by industry to compare the weight of its products with predetermined limits set within the scale; some people also refer to this process as tolerance weighing.

These ATP 2Kg Check Weighing Scale B-2K are the ideal weighing scale for all applications within industry and laboratories. The wipe clean housing and keypad has non-slip rubber feet for firm and stable positioning. An impact resistant ABS case incorporates a membrane keypad.

Check weighing scales can be commonly found in production lines, used to ensure filling and packaging machines are producing packed goods at the correct weights. Some of these scales do need to be trade approved.


  • Weighs in g/oz
  • 150mm diameter weighing pan with optional bowl and base recess to fit pan
  • Membrane keypad
  • Non-slip rubber feet
  • 17mm LCD display with large digits and function indicators
  • Tare facility can be actioned several times throughout a weighing cycle
  • Plus/minus weighing
  • User programmable check weighing
  • Pre-warning Alarm at 80% of target
  • Different tone Alarm as weight achieves or exceeds the pre-set value
  • Overload protection to 25% capacity with visual indication of EEEE on the display
  • Low battery indication
  • Auto power Off after 2 minutes of no activity
  • Supplied with instructions for use
  • Requires 1x 9V PP3 alkaline battery or AC/DC mains power adaptor
Weighing Capacity 2000g
Resolution 1g

Trustpilot