Atmel ATMEGA168-20PU 8-bit Microcontroller 16K DIL28

Order Code:

73-4276

Brand: Atmel MPN: ATMEGA168-20PU

Discontinued


Low power AVR 8-bit microcontroller from the ATmega family with advanced RISC architecture, high endurance non-volatile memory segments, power-on reset and programmable brown-out detection.


  • Supply voltage 2.7V to 5.5V
  • Flash memory 16KB
  • EEPROM memory 512Bytes
  • SRAM data memory 1KB
  • 28 I/O pins
  • 6ch x 10Bit ADC channels
  • 2 timers
  • 6 PWM channels
  • Clock speed 20MHz
  • Serial 2-Wire, SPI, USART interfaces
  • 28-DIP case

To find out more about our range of Atmel microcontrollers, please visit our Atmel brand page.


Clock Speed 20MHz

Accessories

You may also like


Trustpilot