Christmas Opening Hours and Delivery Dates here

Asus 0A001-00342000 Laptop PSU 33W 19V DC 1.75A Original Power Supply

Order Code:

08-5028

Brand: Asus MPN: 0A001-00342000 EAN-13: 4052739998628
Qty Unit Price (Ex VAT)
1+ £35.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/01/2026

The Asus 0A001-00342000 Laptop PSU is a power supply unit with a 33 W output, providing 19 V DC at 1.75 A. It is designed to charge and power Asus laptops efficiently. This adapter is suitable for users needing a reliable power source for their portable computing devices.
Type Laptop PSU
Output Voltage 19V DC
Dim (L x W x H) 91 x 29 x 54 mm
Height 54mm
Length 91mm
Max. output current 1.75A
Output 4.0/1.0 coaxial connector
Output current (details) 1.75A
Output current (max.) - rounded 1.75A
Output Rating 33W
Output Voltage Range 19V DC
Power 33W
Used at Mains socket
Width 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot