Easter Opening Hours and Delivery Dates here

Asus 90ME03H1-M0EAY0 Tinker Board S R2.0 ARM SBC with Quad-Core Processor

Order Code:

08-5031

Brand: Asus MPN: 90ME03H1-M0EAY0 EAN-13: 4711081466024
Qty Was Unit Price (Ex VAT)
1+ £194.97 £179.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Asus manufactures the Tinker Board S R2.0, a single-board computer robustly designed for performance and reliability. Ideal for applications where Raspberry Pi or Arduino solutions are employed, it offers enhanced graphics and connectivity for makers and developers. Its compact design enables versatile use in projects such as home automation, multimedia centres, or educational tools.
Type SBC
Audio port type 3.5mm
Bluetooth 4.2
Bluetooth Version 4.2+EDR
Compatible memory cards MicroSD (TransFlash)
Design Height 85.5mm
eMMC capacity 16 GB
Ethernet interface type Gigabit Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
GPIO interface Yes
HDMI ports quantity 1
Height 85.5mm
I2C interface Yes
I2S interface Yes
Integrated LAN Yes
Internal memory type DDR3-SDRAM
Internal ports GPIO (24-pin)
Maximum internal memory 2 GB
Memory channels Dual-channel
Memory techology DDR3
MPI CSI interface Yes
MPI DSI interface Yes
MultiVolt I/Os 3.3,5 V
Number of 10 Gb LAN ports 1
Number of HDMI ports 1
Operating temperature (T-T) 0 - 60 °C
PCM interface Yes
Processor cores 4
Processor cores (No.) 4
Processor manufacturer Rockchip
Processor model Rockchip RK3288
RAM 2GB
RAM / Max. upgrade 2GB
RAM Type DDR3 RAM
S/PDIF out port Yes
Screen size diagonal (inches) 1.0in
SoC Rockchip RK3288
SPI interface Yes
Storage temperature (T-T) -40 - 85 °C
Supported Memory cards microSD
UART Yes
USB ports quantity 4
USB version 2.0
Width 54mm
Wi-Fi Yes
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot