Christmas Opening Hours and Delivery Dates here

Assmann WSW A-QF64ABR DIN 41612 Connector Female 64 Way 2.54mm Pitch Style Q

Order Code:

50-1776

Brand: Assmann WSW MPN: A-QF64ABR

Discontinued


Assmann WSW A-Q F 64AB R DIN 41612 female connector style Q THT 64-way 2.54mm pitch. Current rating 2A 3.00mm right angle pins, gold/tin plated contacts and PBT UL94V-0 insulation.


  • Product group: USB connector
  • Style: Socket
  • Contact type: SMD
  • Pin count: 4
  • Current rating: 1A
  • Contact direction: right angle
  • Plating: AuSn
  • Insulator: PA9T UL94V-0
  • Version: Type-B
  • Manufacturer's part no. A-QF64ABR
Number of Ways 64
Number of Rows 2
Gender Female
Contact Material Brass
Contact Plating Gold over tin
Current Rating 2A
Flame Resistance UL94-V0
Grid Pitch 2.54mm
Housing Material PBTB
Rows Loaded 2
Terminal Type Angled solder pin

You may also like


Trustpilot