Christmas Opening Hours and Delivery Dates here

Assmann WSW A-DSF 37 LPIII/Z D-Sub Male IDC 37 Way 2.54mm Standard

Order Code:

50-1520

Brand: Assmann WSW MPN: A-DSF 37 LPIII/Z

Discontinued


Assmann WSW A-DSF 37LPIII/Z D-sub male connector standard IDC 37-way 2.54mm pitch. Current rating 1A gold/tin plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub connector
  • Style: Female
  • Contact type: IDC
  • Pin count: 37
  • Spacing (mm): 2.54
  • Current rating: 1A
  • Plating: AuSn
  • Insulator: PBT, UL94V-0
  • Version: Plastic
  • Fastening: with screw hole
  • Manufacturer's part no. A-DSF 37 LPIII/Z
Type Male
Mounting Type Cutting-clamping technology
No. of Ways 37
No. of Rows 2
Orientation Straight
Pitch 2.54mm

You may also like


Trustpilot