Christmas Opening Hours and Delivery Dates here

Arenti DOME1 2K Wi-Fi IP CCTV Camera 5MP 355° Pan Night Vision AI Detect

Order Code:

08-4877

Brand: Arenti MPN: DOME1 2K EAN-13: 6972055681357

Discontinued


Arenti's DOME1 2K Wi-Fi IP CCTV camera provides a high-resolution video output of 2880 x 1600 pixels. The camera features reliable wireless connectivity, making it ideal for both home security and small business surveillance. This IP CCTV camera is perfect for indoor monitoring, offering clear and detailed footage.
Type CCTV camera
Resolution 2880 x 1600 p
App compatibility Yes
Camera type Compact camera
Colour Black
Depth 70mm
Dimensions (W x H x D) 60 x 101 x 70 mm
F-numbers F2.0
Focal Length 3,6 mm
Height 101mm
IR range (max.) 10m
Light sensitivity (- IR) 0.01lx
Light sensitivity (+ IR) 0.01lx
Max. viewing angle hor. 85°
Misc Attribute microSD card (up to 256 GB)
Power Supply PSU
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Indoors
Width 60mm

Trustpilot