Arduino WiFi Shield with Antenna Connector A000089

Order Code:

73-6511

Brand: Arduino MPN: A000089

Discontinued


The Arduino Wi-Fi Shield is based around an HDG204 controller and an AT32UC3 processor which together handle the heavy lifting required to connect your Arduino to 802.11b/g wireless networks. There is an open source Arduino Wi-Fi Library which further insulates you from low level detail and allows you to focus on your application. The library includes classes for client and server operation and a handy class to send and receive UDP messages. Open networks plus WEP and WPA2 Personal encryption are supported. Communication with the Arduino is via SPI.

The Wi-Fi shield also features a micro-SD card slot which is compatible with the Arduino SD Library.


  • Connect to 802.11 b/g networks
  • WEP or WPA2 Personal encryption supported
  • Onboard micro-SD card slot
  • Free libraries available to download
  • ICSP header
  • FTDI header
  • Mini-USB for Wi-Fi shield firmware updates
  • Connector for external aerial
Type WiFi interface
Connector for external aerial

Accessories


Trustpilot