Arduino Mini A000087 Board With Pin Headers

Order Code:

73-4616

Brand: Arduino MPN: A000087 EAN-13: 8058333491257

Discontinued


The Arduino Mini is a small microcontroller board originally based on the ATmega168, but now supplied with the ATmega328. The board is intended for use on breadboards and when space is at a premium. It has 14x digital input/output pins (of which 6 can be used as PWM outputs), 8 analog inputs, and a 16 MHz crystal oscillator. It can be programmed with the USB Serial adaptor or other USB or RS232 to TTL serial adaptor.

The new Mini (revision 05) has a new package for the ATmega328, which enables all components to be on the top of the board. It also has an onboard reset button. The new version has the same pin configuration as revision 04.

Caution:Do not exceed 9V input voltage as this will damage the module.


  • ATmega328 microcontroller
  • Operating Voltage 5V
  • Input Voltage 7 to 9V
  • Digital I/O Pins 14 (of which 6 provide PWM output)
  • Analog Input Pins 8 (of which 4 are broken out onto pins)
  • DC Current per I/O Pin 40mA
  • Flash Memory 32 KB (of which 2 KB used by bootloader)
  • SRAM 2 KB
  • EEPROM 1 KB
  • Clock Speed 16MHz
Type MCU board

Questions

*Question functionality currently disabled
Tuesday, September 16, 2014 | Question by: Rapid Customer | Product code: 73-4616
Q. Could you suggest a socket for this Arduino?
A. Hi Harry. Thank you for your question. The Arduino has a 2.54mm header you can use a mating header like 50-6652.

Trustpilot