Arduino Leonardo Without Headers A000052 Board

Order Code:

73-4485

Brand: Arduino MPN: A000052 EAN-13: 7640152111129

Discontinued


The Arduino Leonardo is a microcontroller board that is based upon the ATmega32u4 microcontroller. It has everything required to support the microcontroller and to get started simply connect to a computer.

The Leonardo differs from all preceding boards in that the ATmega32u4 has built-in USB communication which eliminates the requirement for a secondary processor. This enables the board to appear to a computer as both a mouse and a keyboard, in addition to a virtual serial/COM port.

This version of the board does not come with pre-fitted headers.
  • Microcontroller ATmega32u4
  • Operating voltage 5V
  • Input voltage range nom. 7 to 12V
  • Maximum supply voltage 6 to 20V
  • Digital I/O pins 20 (of which 7 provide PWM output)
  • Analog input pins 12
  • DC Current per I/O pin 40mA
  • DC Current for 3.3V pin 50mA
  • Flash memory 32 KB of which 4 KB used by bootloader
  • SRAM 2.5 KB
  • EEPROM 1 KB
  • Clock speed 16 MHz
  • USB Connector type Micro USB
Type MCU board

Accessories


Trustpilot