Arduino AFX00002 Opta WiFi PLC Module 12V/24V DC IoT Functions Secure

Order Code:

08-4844

Brand: Arduino MPN: AFX00002

Discontinued


Arduino Opta WiFi AFX00002 is a PLC communication module designed for 12 V DC and 24 V DC systems. Manufactured by Arduino, this versatile programmable logic controller supports WiFi connectivity for remote monitoring and control. It is typically used in industrial automation, smart home applications, and IoT projects.
Type PLC communication module
IP Rating IP20
Max. ambient temperature +55°C
Min. ambient temperature -20°C
Misc Attribute Opta WiFi
Number of inputs (max.) 8
Number of relay outputs (max.) 4

Trustpilot