Christmas Opening Hours and Delivery Dates here
Arcol VRH320 10R K 10% 315W Wirewound Slide Rheostat

Arcol VRH320 10R K 10% 315W Wirewound Slide Rheostat

Order Code:

62-0190

Brand: Arcol MPN: VRH320 10R K

Discontinued


A 10R high quality variable resistor, designed as a rheostat, that is encapsulated in a lacquered metal casing. A slide is used to carry out adjustment. Suitable for applications such as battery charging, motor control, educational demonstrations, heaters/ovens.


  • Dimensions 446 x 93 x 150mm
  • 320VA Nominal loading
  • 640VA Overload for 15 min
Resistance 10Ω
Tolerance 10%
Taper Linear
Power Rating 315W

Trustpilot