Christmas Opening Hours and Delivery Dates here
Arcol RWS10 R47 J TR 0R47 5% 10W Wirewound Resistor

Arcol RWS10 R47 J TR 0R47 5% 10W Wirewound Resistor

Order Code:

62-3912

Brand: Arcol MPN: RWS10 R47 J TR

Discontinued


A 0.47Ω 10W 5% surface mounting precision power wirewound resistor from the Arcol RWS 10 Series. The resistor has been designed to meet the need for increased power handling capability in surface mount components. An optimised thermal design gives greater efficiency and improved surge capacity whilst at the same time reducing surface temperature rise and long term thermal damage to boards and adjacent components. Perfect for applications such as telecommunications, audio equipment, medical equipment, base stations, industrial equipment, etc.


  • High reliabilty
  • Good stability and low TCR
  • Excellent overload characteristics
  • Dimensions 28.6 x 12 x 13mm
  • Working voltage (P x R)1/2
  • Operating temperature -55°C to +275°C
Type Wirewound
Resistance 0.47Ω
Tolerance 5%
Voltage 9.4V
Power Rating 10W
PPM 90ppm
Case Type SMD Chip

Trustpilot