Christmas Opening Hours and Delivery Dates here
Arcol HS25 270R J 25W Aluminium Clad Resistor

Arcol HS25 270R J 25W Aluminium Clad Resistor

Order Code:

62-8450

Brand: Arcol MPN: HS25 270R J

Discontinued


270R 5% 25W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.

Note: due to a recent change in tooling, the resistor may have a slight difference in appearance on the resin face. This does not adversely affect performance. Please see the Product Change Note for details.


Type Wirewound aluminium clad
Resistance 270Ω
Tolerance 5%
Voltage 550V
Power Rating 25W
PPM 100ppm/°C
Case Type Chassis mount

Trustpilot