Christmas Opening Hours and Delivery Dates here
Arcol HS15 27RJ 27R 5% 15W Aluminium Clad Resistor

Arcol HS15 27RJ 27R 5% 15W Aluminium Clad Resistor

Order Code:

62-8631

Brand: Arcol MPN: HS15 27R J

Discontinued


A 27R 15W Aluminium clad resistors designed for applications requiring high power dissipation in a limited space. The resistors give maximum performance when heatsink mounted using thermal compound.


  • Resistance tolerance 5%
  • High power to volume
  • Wound to maximise high pulse capacity
  • Solder terminations
  • Manufactured in line with the requirements of IEC 115 and MIL-18546
Type Wirewound aluminium clad
Resistance 27Ω
Tolerance 5%
Voltage 265V
Power Rating 15W
PPM 100ppm
Case Type Chassis mount

Trustpilot