Christmas Opening Hours and Delivery Dates here
Arcol HS15 22RJ 22R 5% 15W Aluminium Clad Resistor

Arcol HS15 22RJ 22R 5% 15W Aluminium Clad Resistor

Order Code:

62-8629

Brand: Arcol MPN: HS15 22R J

Discontinued


A 22R 15W aluminium clad resistor designed for applications requiring high power dissipation in a limited space. The resistor gives maximum performance when mounted on a heatsink using thermal compound.


  • Resistance tolerance 5%
  • High power to volume
  • Wound to maximise high pulse capacity
  • Solder terminations
  • Manufactured in line with the requirements of IEC 115 and MIL-18546
Type Wirewound aluminium clad
Resistance 22Ω
Tolerance 5%
Voltage 265V
Power Rating 15W
PPM 100ppm
Case Type Chassis mount

Trustpilot