Christmas Opening Hours and Delivery Dates here
Arcol HS10 120R J 10W Aluminium Clad Resistor

Arcol HS10 120R J 10W Aluminium Clad Resistor

Order Code:

62-8058

Brand: Arcol MPN: HS10 120R J

Discontinued


120R 5% 10W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Resistance 120Ω
Tolerance 5%
Voltage 160V
Power Rating 10W
PPM 100ppm/°C
Case Type Chassis mount

Trustpilot