Christmas Opening Hours and Delivery Dates here
Arcol ACS10S 1K J BULK 5% 10W Axial Silicon Wirewound Resistor

Arcol ACS10S 1K J BULK 5% 10W Axial Silicon Wirewound Resistor

Order Code:

62-7337

Brand: Arcol MPN: ACS10S 1K J BULK

Discontinued


A 1K 10W silicone coated axial resistor that strikes a good balance between stability, power density and size. Suitable for use in industrial power applications including communications equipment, audio equipment, commercial and industrial electronic equipment.


  • Tolerance 5%
  • Wound to maximise high pulse capability
Type Wirewound
Resistance 1kΩ
Tolerance 5%
Voltage 700V
Power Rating 10W
PPM 20ppm
Case Type Axial

Trustpilot