Christmas Opening Hours and Delivery Dates here

Araldite ARA-400015 Repair Bar 50g

Order Code:

87-4350

Brand: Araldite MPN: ARA-400015 EAN-13: 7610594000152
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

Araldite® Repair filling is a hard, long-lasting repair putty which bonds firmly to most materials. It is ideal for repairs to metal pipework, water tanks and radiators and for making good tools and other equipment. This solvent-free multipurpose putty sets extremely hard after 72 hours, after which it can be drilled or sanded.


  • Sets in wet conditions
  • Water, oil, chemical and impact resistant
  • High temperature resistance (-40° to 120°C)
  • Withstands rough handling
  • Hardens after 10 minutes; fully cured in 72 hours
  • Supplied in 50g bars
  • Manufacturer's part ARA-400015

Note: Not suitable for use with items that will contact foodstuffs.

Type Putty
Volume 50g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot