Description Image Product Buy Pricing (Ex VAT) Dimensions Sensor Type Cable Length Temperature Range Length Temperature reading range (max.) Probe Length Type Temperature reading range (min.)
Emko PTC-M6L40.K15 Sensor PTC Type -50 to 130°C Non-Corrosive Use
Emko PTC-M6L40.K15 Sensor PTC Type -50 to 130°C Non-Corrosive Use
Standard range
Order code: 11-7563
MPN: PTC-M6L40.K1,5

22 in stock, despatched in 4 working days
1+ £25.84
PTC -50 up to 130 °C 130°C Temperature sensor -50°C
Emko PTCS-M6L30.K15 PTC Screw-In Sensor -50 to 130°C Cost-Effective
Emko PTCS-M6L30.K15 PTC Screw-In Sensor -50 to 130°C Cost-Effective
Standard range
Order code: 11-7564
MPN: PTCS-M6L30.K1,5

12 in stock, despatched in 4 working days
1+ £18.39
PTC -50 up to 130 °C 130°C Temperature sensor -50°C
Emko RTKR-M06-L050.1 Temperature Sensor Pt100 -50 to 500°C Corrosion-Resistant
Emko RTKR-M06-L050.1 Temperature Sensor Pt100 -50 to 500°C Corrosion-Resistant
Standard range
Order code: 11-7565
MPN: RTKR-M06-L050.1

2 in stock, despatched in 4 working days
1+ £65.45
Pt100 -50 up to 500 °C 500°C Temperature sensor -50°C
Emko RTKR-M06-L100.1 Series Pt100 Temperature Sensor -50 to 500°C Range
Emko RTKR-M06-L100.1 Series Pt100 Temperature Sensor -50 to 500°C Range
Standard range
Order code: 11-7566
MPN: RTKR-M06-L100.1

1 in stock, despatched in 4 working days
1+ £68.50
Pt100 -50 up to 500 °C 500°C Temperature sensor -50°C
Emko RTKR-M06-L150.1 Pt100 Temperature Sensor -50 to 500°C Stainless Steel
Emko RTKR-M06-L150.1 Pt100 Temperature Sensor -50 to 500°C Stainless Steel
Extended range
Order code: 11-7567
MPN: RTKR-M06-L150.1

Available to back orderBack order, lead time 11 weeks
1+ £71.15
Pt100 -50 up to 500 °C 500°C Temperature sensor -50°C
Emko RTKR-M06-L250.1 Temperature Sensor Pt100 -50 to 500°C Stainless Steel
Emko RTKR-M06-L250.1 Temperature Sensor Pt100 -50 to 500°C Stainless Steel
Standard range
Order code: 11-7568
MPN: RTKR-M06-L250.1

5 in stock, despatched in 4 working days
1+ £76.53
Pt100 -50 up to 500 °C 500°C Temperature sensor -50°C
Emko RT-M06-L050-K02 Pt100 Sensor -50 to 400 °C Robust Bayonet Lock
Emko RT-M06-L050-K02 Pt100 Sensor -50 to 400 °C Robust Bayonet Lock
Standard range
Order code: 11-7569
MPN: RT-M06-L050-K02

4 in stock, despatched in 4 working days
1+ £30.30
Pt100 -50 up to 400 °C 400°C Temperature sensor -50°C
Emko RT-M06-L100-K02 Sensor Pt100 -50 to 400°C Stainless Corrosion-Resistant
Emko RT-M06-L100-K02 Sensor Pt100 -50 to 400°C Stainless Corrosion-Resistant
Standard range
Order code: 11-7570
MPN: RT-M06-L100-K02

6 in stock, despatched in 4 working days
1+ £32.02
Pt100 -50 up to 400 °C 400°C Temperature sensor -50°C
Emko RTR-M08-L050-K04 Temp Sensor Pt100 -50°C to +400°C 4m Cable
Emko RTR-M08-L050-K04 Temp Sensor Pt100 -50°C to +400°C 4m Cable
Standard range
Order code: 11-7571
MPN: RTR-M08-L050-K04

19 in stock, despatched in 4 working days
1+ £46.82
(Ø x L) 8 mm x 50 mm DIN/EN60751 Class B 4m -50 up to +400 °C 50mm +400°C 50mm Temperature sensor -50°C
Emko RTS-M06-L050-K02 PT100 Temperature Sensor -50°C to 200°C 2m Cable
Emko RTS-M06-L050-K02 PT100 Temperature Sensor -50°C to 200°C 2m Cable
Standard range
Order code: 11-7572
MPN: RTS-M06-L050-K02

32 in stock, despatched in 4 working days
1+ £28.90
(Ø x L) 6 mm x 50 mm DIN/EN60751 Class B 2m -50 up to +200 °C 50mm +200°C 50mm Temperature sensor -50°C
Emko RTS-M06-L060-K02 Temperature Sensor Pt100 -50 to 200°C 2m Cable
Emko RTS-M06-L060-K02 Temperature Sensor Pt100 -50 to 200°C 2m Cable
Standard range
Order code: 11-7573
MPN: RTS-M06-L060-K02

20 in stock, despatched in 4 working days
1+ £26.53
(Ø x L) 6 mm x 60 mm DIN/EN60751 Class B 2m -50 up to +200 °C 60mm +200°C 60mm Temperature sensor -50°C