Somfy 1822487 Wireless Receiver Z-Wave UP Radio For Tahoma Integration |
10-6511
|
|
6 in stock, despatched in 4 working days
|
1+ £77.22
Price per unit Ex VAT
|
mains-powered |
|
Wireless receiver |
|
|
42mm |
|
|
(W x H x D) 43 x 16 x 42 mm |
868.4 MHz |
|
|
16mm |
|
|
43mm |
|
|
|
Wireless alarm system extension |
Somfy 1822492 Tahoma Z-Wave USB Module Wireless Alarm Extension |
10-6512
|
|
2 in stock, despatched in 4 working days
|
1+ £43.02
Price per unit Ex VAT
|
via USB |
|
USB module |
|
|
25mm |
|
|
(W x H x D) 50 x 90 x 25 mm |
868.4 MHz |
|
|
90mm |
|
|
50mm |
|
|
|
Wireless alarm system extension |
Somfy 1822603 Lighting Receiver io Dimmable Wireless RGB-W 12V/24V |
10-6513
|
|
32 in stock, despatched in 4 working days
|
1+ £156.98
Price per unit Ex VAT
|
mains-powered |
|
Wireless receiver |
|
|
20mm |
|
|
(W x H x D) 190 x 22 x 20 mm |
868 MHz |
|
|
22mm |
|
|
190mm |
|
|
|
Wireless alarm system extension |
Somfy 1822618 On/Off Plug IO Wireless Power Socket Alarm System |
10-6515
|
|
198 in stock, despatched in 4 working days
|
1+ £62.86
Price per unit Ex VAT
|
|
Yes |
Wireless power socket |
|
|
|
|
|
|
868 MHz |
|
|
|
200m |
|
|
|
|
|
Wireless alarm system extension |
Somfy 1822649 io Wireless Receiver Control Lighting via App or Remote |
10-6516
|
|
84 in stock, despatched in 4 working days
|
1+ £68.96
Price per unit Ex VAT
|
mains-powered |
Yes |
Wireless receiver |
|
|
|
|
|
|
2.4 GHz |
|
|
|
|
|
|
|
|
|
Wireless alarm system extension |
Somfy 1822663 IO Wireless Receiver Dimmable App Control Enhanced Safety |
10-6518
|
|
64 in stock, despatched in 4 working days
|
1+ £78.16
Price per unit Ex VAT
|
mains-powered |
Yes |
Wireless receiver |
|
|
13mm |
Manufacturer-specific |
|
(W x H x D) 43 x 43 x 13 mm |
868 MHz |
|
|
43mm |
|
|
43mm |
|
|
|
Wireless alarm system extension |
Somfy 1870289 Home Alarm Smoke Detector Instant Alerts App-Controlled |
10-6519
|
|
38 in stock, despatched in 4 working days
|
1+ £62.70
Price per unit Ex VAT
|
battery-powered |
Yes |
Wireless smoke alarm |
Yes |
|
|
|
|
|
868 MHz |
Not required, optional for remote access |
|
|
200m |
Somfy Home Alarm |
|
85dB |
|
|
Wireless alarm system extension |
Somfy 1870508 Wireless Thermostat for Smart Home IO-Compatible Easy Install |
10-6523
|
|
154 in stock, despatched in 4 working days
|
1+ £88.90
Price per unit Ex VAT
|
battery-powered |
Yes |
Wireless thermostat |
|
|
|
|
|
|
|
Required |
|
|
|
Somfy TaHoma |
|
|
|
|
Wireless alarm system extension |
Somfy 1870595 Tahoma Switch Smart Home Hub Control via Phone/Tablet |
10-6524
|
|
91 in stock, despatched in 4 working days
|
1+ £199.42
Price per unit Ex VAT
|
mains-powered |
Yes |
Wireless hub |
|
|
35mm |
|
|
(W x H x D) 162 x 67 x 35 mm |
|
|
|
67mm |
|
Somfy TaHoma |
162mm |
|
|
|
Wireless alarm system extension |
Somfy 1871330 Tahoma Switch Smart Home Hub with Daylight Sensor |
10-6530
|
|
7 available to back orderBack-order availability date - 29/12/2025
|
1+ £266.82
Price per unit Ex VAT
|
|
Yes |
Wireless hub and daylight sensor |
|
|
|
|
|
|
|
Required, included |
|
|
250m |
Somfy TaHoma |
|
|
|
|
Wireless alarm system extension |
Somfy 2401487 Home Alarm IntelliTAG Wireless Door Vibration Sensor |
10-6535
|
|
1 in stock, despatched in 4 working days
|
1+ £53.07
Price per unit Ex VAT
|
battery-powered |
|
Wireless door alarm |
|
|
14mm |
|
|
(W x H x D) 60 x 28 x 14 mm |
868 MHz |
|
|
28mm |
200m |
Somfy Home Alarm |
60mm |
|
Yes |
|
Wireless alarm system extension |
Somfy 2401488 Home Alarm IntelliTAG Wireless Door Alarm Vibration Sensor |
10-6536
|
|
4 in stock, despatched in 4 working days
|
1+ £215.49
Price per unit Ex VAT
|
battery-powered |
|
Wireless door alarm |
|
|
14mm |
|
|
(W x H x D) 60 x 28 x 14 mm |
868 MHz |
|
|
28mm |
200m |
Somfy Home Alarm |
60mm |
|
Yes |
|
Wireless alarm system extension |
Somfy 2401489 Cordless Remote Key Fob for Automatic Home Alarm Control |
10-6537
|
|
3 in stock, despatched in 4 working days
|
1+ £31.50
Price per unit Ex VAT
|
battery-powered |
|
Cordless remote control |
|
|
|
|
|
(W x H) 34 mm x 10 mm |
868 MHz |
|
|
10mm |
|
Somfy Home Alarm |
34mm |
|
|
|
Wireless alarm system extension |
Somfy 2401490 Home Alarm Wireless Motion Detector Triggers Instant Alarm |
10-6538
|
|
6 in stock, despatched in 4 working days
|
1+ £74.73
Price per unit Ex VAT
|
battery-powered |
|
Wireless motion detector |
|
White |
|
|
|
(W x H) 47 mm x 47 mm |
868 MHz |
|
130° |
47mm |
200m |
Somfy Home Alarm |
47mm |
|
Yes |
|
Wireless alarm system extension |
Somfy 2401491 Home Alarm Outdoor Sounder 112dB Siren Flash Light |
10-6539
|
|
4 in stock, despatched in 4 working days
|
1+ £161.36
Price per unit Ex VAT
|
battery-powered |
|
Wireless outdoor sounder |
Yes |
|
|
|
|
(W x H) 220 mm x 55 mm |
868 MHz |
|
|
55mm |
200m |
Somfy Home Alarm |
220mm |
112dB |
Yes |
|
Wireless alarm system extension |
Somfy 2401495 Repeater Boosts Range and Safety Easy Install & Use |
10-6540
|
|
5 in stock, despatched in 4 working days
|
1+ £108.16
Price per unit Ex VAT
|
|
|
Wireless repeater |
|
|
|
|
Yes |
(W x H) 89 mm x 30 mm |
868 MHz |
|
|
30mm |
200m |
Somfy Home Alarm |
89mm |
|
Yes |
No |
Wireless alarm system extension |