Apfel BM64ABR 64 Pole A+b B Loaded PCB Plug

Order Code:

19-0120

Brand: Apfel MPN: BM64ABR

Discontinued


64-Way DIN41612 right angle plug with 2 rows, A and B rows loaded.


  • 2.54mm pitch
  • 2A current rating
  • Solder pin terminal type
  • Brass contact material
  • Gold contact plating
  • Type B
  • -55°C to +105°C temperature range
  • 1000Vac dielectric withstanding voltage
  • 30mR contact resistance
  • Glass filled PBT UL94V-0
  • UL, cUL listing
  • Mates with 2 row female 9001-3264, 3232 B Type, 9001-3464, 3432 Q Type, 9001-3264 IDC Type
Number of Ways 64
Number of Rows 2
Gender Plug
Contact Material Brass
Contact Plating Gold
Current Rating 2A
Flame Resistance UL94V-0
Grid Pitch 2.54mm
Housing Material Polyester
Rows Loaded 2
Terminal Type Solder pin

Trustpilot