Apfel BF64ABT 64 Pole A+b B Loaded 4mm Socket

Order Code:

19-0122

Brand: Apfel MPN: BF64ABT

Discontinued


64-Way DIN41612 straight 4mm socket with 2 rows, A and B rows loaded.


  • 2.54mm pitch
  • 2A current rating
  • Solder pin terminal type
  • Phosphor bronze contact material
  • Gold contact plating
  • Type B
  • -55°C to +105°C temperature range
  • 1000Vac dielectric withstanding voltage
  • 30mR contact resistance
  • Glass filled PBT UL94V-0
  • UL, cUL listing
  • Mates with 9001-3164, 3132 B Type, 9001-3364, 3332 Q Type
Number of Ways 64
Number of Rows 2
Gender Socket
Contact Material Phosphor bronze
Contact Plating Gold
Current Rating 2A
Flame Resistance UL94V-0
Grid Pitch 2.54mm
Housing Material Polyester
Rows Loaded 2
Terminal Type Solder pin

You may also like


Trustpilot