Christmas Opening Hours and Delivery Dates here
APEM A0154B-D Breaker 250V AC Contact Single 1pc

APEM A0154B-D Breaker 250V AC Contact Single 1pc

Order Code:

01-2775

Brand: APEM MPN: A0154B-D EAN-13: 2050004750553

Discontinued


APEM manufactures the A0154B-D Contact 1 breaker, designed for 250 V AC applications. This component is sturdy and reliable, suitable for ensuring electrical circuit protection. It is typically used in industrial and commercial electrical systems.
Type Contact
Connection Type C CEE 7/16 plug 2.8 mm
Contact Type 1 breaker
Dielectric Strength 2900V
Durability 6050 cycles
Electrical lifespan 6050 cycles
IP Rating IP65
Max. temperature +55°C
Min. temperature -20°C
Mounting Type Front panel fixed
Recess diameter 16mm
Switching current (max.) 1.5A
Switching Voltage 250V AC

Trustpilot