This 7-drawer rollcab from Sealey features a packed range of topchests and rollcabs for the professional. Heavy gauge steel with double wall construction for extra strength and durability. Ball bearing drawer runners provide superior performance and carry heavier loads.
Each drawer fitted with catch to prevent unexpected opening, when being transported around the workshop. Added security provided by side mounted cylinder locks, supplied with two keys. Unique design incorporates perforated side panels for hanging tools and accessories.
Ideally suited for the Premier range of themed tool trays. Fitted with anti-shock protection on all four corners to prevent accidental damage.
Rust and solvent resistant powder coat paint finish. Recessed handles permit topchests to be slotted into work environments where space is tight. Rollcabs feature rubber grip side handles for comfort and ease when manoeuvring with tough composite top for fitting and securing topchest or can be used as a workstation. Each rollcab includes two Ø 125mm swivel castors with large toe locks and two fixed wheels.
- Overall size: 766 x 465 x 958mm (W x D x H)
- Manufacturer's part AP2407LTD