Easter Opening Hours and Delivery Dates here

Aosu AOS-C7L2.WAEU01000 Wi-Fi IP CCTV Camera 2K 2304x1296p Wireless Outdoor

Order Code:

08-4694

Brand: Aosu MPN: AOS-C7L2.WAEU01000 EAN-13: 6977118370186
Qty Unit Price (Inc VAT)
1+ £75.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The Aosu C7L AOS-C7L2.WAEU01000 is a Wi-Fi IP CCTV camera featuring a resolution of 2304 x 1296 pixels, providing clear and detailed video footage. This network IP camera is ideal for home security, allowing users to monitor their property remotely via an internet connection. Aosu's CCTV camera is suitable for both indoor and outdoor surveillance, ensuring safety and peace of mind.
Type CCTV camera
IP Rating IP65
Resolution 2304 x 1296 p
(Ø) 95mm
App compatibility Yes
Camera type Compact camera
Colour White
Depth 105mm
Dimensions (Ø x H) 95 mm x 160 mm
F-numbers 2.2
Focal Length 4mm
Height 160mm
Max. viewing angle hor. 83°
Misc Attribute microSD card (up to 512 GB)
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Viewing Angle 100°
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot