These open-top transparent ESD A3 document holders are a static-safe alternative to standard stationery and can be confidently used to protect and store assembly instructions and other documentation within an ESD protected area.
Unlike standard office stationery, these document wallets are suitable for use within an EPA (ESD Protected Area). Standard stationery is often made from high-charging materials which can cause damage to sensitive devices or electronic components. However, these document wallets are made from static-dissipative polyethylene film which reduces such risks.
The wallets are an essential product for storing instructions, checklists or charts where static is monitored and controlled. What's more, the wallets are recyclable, amine-free and heat sealable. They are supplied in packs of 100 with ring binder holes, making them compatible with ESD ring binders.
- Size: takes A3 sheets
- Printed with the ESD logo
- With ring binder holes
- Non-stick
- Ideal for holding instruction documents
- Safely keep certificates and build sheets within an EPA
- Store paper products without generating static charges
- Surface resistance: 109 to 1010Ω/sq
- EN 61340-5-1 compliant
- Supplied in packs of 100