Antistat 055-0014 ESD Warning Sign Self-Adhesive 300x150mm Green

Order Code:

01-2632

Brand: Antistat MPN: 055-0014 EAN-13: 2050009634537

Discontinued


The Antistat 055-0014 ESD warning sign is a green self-adhesive label measuring 300 mm by 150 mm, designed for electrostatic discharge protection areas. It serves as a clear visual identifier in EPA environments to alert personnel to ESD risks. Typically used in laboratories and manufacturing facilities, it ensures compliance with ESD safety standards.
Type ESD warning sign
Colour Green
Dimensions (L x W) 300 mm x 150 mm
Length 300mm
Range of use ESD
Width 150mm

Trustpilot