Christmas Opening Hours and Delivery Dates here

Antistat 053-1003 ESD Masking Dots 1000 pcs Ø12mm High-Temp Polyimide

Order Code:

01-2623

Brand: Antistat MPN: 053-1003 EAN-13: 2050009634544

Discontinued


Antistat manufactures the 053-1003 ESD high-temperature masking dot, which measures 12 mm in diameter and comes in a pack of 1000 pcs. The main attributes of this product include its ability to resist electrostatic discharge and its suitability for high-temperature environments. Typical applications involve ESD protection in EPA settings, ensuring effective ESD labelling, marking, and identification.
Type ESD high-temperature masking dot
Diameter 12mm
Dimensions (Ø) 12 mm
Material Polyimide
Range of use ESD

Trustpilot